
The Panasonic AN5534 is a commercial-grade video processing IC with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It features 12 terminals and a single terminal position. The device is packaged in a 12-pin SIP with a JEDEC package code of R-PSFM-T12. It operates within a supply voltage range of 7.5V to 15V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AN5534 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN5534 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 12 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T12 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 7.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN5534 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.