The Panasonic AN5601K is a commercial-grade IC with 42 terminals, operating within a temperature range of -20 to 70°C. It has a dual terminal position and is packaged in a 42-pin DIP format. The device is designed to operate with a supply voltage of 12V, with a maximum and minimum voltage rating of 12V. The IC is categorized as a specialized IC for consumer applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AN5601K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 36.8 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 12 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN5601K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.