The Panasonic AN5768 is a commercial extended temperature grade specialized IC with a single terminal position and 9 pins. It operates between 10.8 and 13.2 volts with a maximum supply current of 25 milliamps. The device is packaged in a SIP9 format with a 0.07 inch thickness. It can withstand temperatures as low as -25 degrees Celsius and as high as 75 degrees Celsius. The AN5768 is a single-function device with a commercial extended temperature grade.
Panasonic AN5768 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 9 |
| Min Operating Temperature | -25 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T9 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 10.8 |
| Supply Current-Max | 25 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN5768 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.