The Panasonic AN6167S is a commercial extended SOP28 package IC with 28 terminals and a single function. It operates within a temperature range of -20 to 75 degrees Celsius and has a maximum supply current of 0.008 mA. The IC is available in a SOP28 package with dimensions of 7.2mm width and 17.81mm length.
Panasonic AN6167S technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.2 |
| Length | 17.81 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 0.008 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN6167S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.