The AN6308 is an 8-pin DIP specialized analog IC from Panasonic. It operates within a temperature range of -20°C to 70°C. The device has a single function and is supplied with a voltage between 4.5V and 5.5V. It is packaged in a DIP8 format with a width of 7.62mm and a length of 9.4mm.
Panasonic AN6308 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN6308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.