The AN6308S is an 8-pin dual analog IC from Panasonic with a supply voltage range of 4.5 to 5.5V and a maximum operating temperature of 70C. It has a JEDEC package code of R-PDSO-G8 and measures 4.2mm in width and 5mm in length. The IC has 8 terminals and is designed for operation in a temperature range of -20C to 70C.
Panasonic AN6308S technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.2 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN6308S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.