The Panasonic AN6344 is a specialized IC with 28 terminals, operating within a temperature range of -20°C to 70°C. It has a dual terminal position and is packaged in a 28-pin dual-in-line (DIP) format. The IC is designed to operate within a supply voltage range of 8.8V to 13V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AN6344 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 13 |
| Supply Voltage-Min (Vsup) | 8.8 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN6344 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.