The Panasonic AN6363S is a specialized IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 22 terminals and a JEDEC package code of R-PDSO-G22. The device is available in a SOP22 package with a width of 7.2mm and a length of 15.3mm. The IC operates within a supply voltage range of 8.5 to 12.5 volts.
Panasonic AN6363S technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 22 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G22 |
| Width | 7.2 |
| Length | 15.3 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 12.5 |
| Supply Voltage-Min (Vsup) | 8.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN6363S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.