Operational Amplifier, 1 Function, featuring a voltage-feedback architecture. This bipolar device offers a maximum input offset voltage of 7000 µV and a nominal slew rate of 0.6 V/µs. With a minimum voltage gain of 10,000 and a nominal unity gain bandwidth of 1000 kHz, it operates within a commercial extended temperature range of -20°C to 75°C. The component is housed in an 8-terminal DIP-8 package (R-PDIP-T8) with a nominal supply voltage of ±15V, supporting a maximum supply voltage of 24V.
Panasonic AN6500 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 3.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 24 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 85 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 1000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN6500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.