The Panasonic AN6558S is a dual operational amplifier with a commercial temperature grade and 8-pin SOP package. It operates within a temperature range of -20°C to 70°C and has a supply voltage of 15V. The amplifier has a minimum voltage gain of 20,000 and a slew rate of 6V/μs. It also features frequency compensation and a maximum input offset voltage of 3,000mV. The device has a maximum bias current of 2mA at 25°C.
Panasonic AN6558S technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.2 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 2 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 20000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN6558S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.