Dual operational amplifier IC featuring 2 functions and a voltage-feedback architecture. This bipolar device offers a minimum voltage gain of 3160 and a nominal slew rate of 0.5 V/µs. Operating within a commercial temperature range of -20°C to 70°C, it supports supply voltages from ±15V nominal up to ±18V maximum. The 8-terminal DIP-8 package (R-PDIP-T8) has a maximum input offset voltage of 5000 µV and a maximum supply current of 0.25A. Frequency compensation is integrated, and the device is classified as micropower.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AN6592 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.25 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 3160 |
| Low-Bias | NO |
| Micropower | YES |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN6592 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.