The Panasonic AN6593 is a commercial-grade operational amplifier with a single function and 9 terminals. It operates within a temperature range of -20°C to 70°C and has a nominal supply voltage of 15V. The amplifier features a voltage-feedback architecture and a slew rate of 0.2V/μs. It is available in a SIP package with a length of 21.7mm and a pin count of 9.
Panasonic AN6593 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 9 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T9 |
| Length | 21.7 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.075 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN6593 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.