The AN6608 is a commercial motor driver IC from Panasonic, featuring 16 terminals and a dual terminal position. It operates within a temperature range of -20 to 70°C and is supplied with a voltage between 8 and 16V. The device is packaged in a 16-pin DIP format, measuring 7.62mm in width and 21.6mm in length.
Panasonic AN6608 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 21.6 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN6608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.