The AN6914 is a dual comparator IC from Panasonic, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in an 8-pin DIP package, measuring 7.62mm in width and 9.4mm in length. It operates on a 5V supply voltage with a maximum supply current of 1.5mA and a maximum supply voltage limit of 36V. The comparator type is amplifier, with an input offset voltage of 5000mV and an average bias current of 0.25mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AN6914 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Bias Current-Max (IIB) @25C | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN6914 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.