Panasonic AN7125 technical specifications.
| Package/Case | SIL |
| Lead Free | Contains Lead |
| Max Output Power | 12W |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Bulk |
| Quiescent Current | 100mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN7125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.