Sign in to ask questions about the Panasonic AN7176K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN7176K technical specifications.
| Number of Terminals | 16 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 8 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN7176K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.