The Panasonic AN7286S is a specialized IC with 20 terminals in a dual terminal position, packaged in a 20-pin SOP package. It measures 5.4mm in width and 12.6mm in length. The IC operates within a supply voltage range of 7.2V to 9V. It is designed for use in consumer applications.
Panasonic AN7286S technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.4 |
| Length | 12.6 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 9 |
| Supply Voltage-Min (Vsup) | 7.2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.