The Panasonic AN7293NSC is a commercial extended RF transceiver IC with a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has 32 terminals and a dual terminal position. The device is packaged in a 32-pin R-PDSO-G32 SSOP package with dimensions of 7.2mm in width and 17.81mm in length. It operates on a supply voltage between 7.2V and 9V with a maximum supply current of 44mA.
Panasonic AN7293NSC technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 32 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.2 |
| Length | 17.81 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 9 |
| Supply Voltage-Min (Vsup) | 7.2 |
| Supply Current-Max | 44 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN7293NSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.