The Panasonic AN7322S is a commercial extended temperature dual channel audio IC with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 14 terminals and a dual terminal position. The device is packaged in a 14-pin LSOP package with a width of 4.3mm and a length of 10.09mm. The IC operates on a supply voltage range of 1.8V to 6.9V and has a maximum supply current of 5mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AN7322S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN7322S technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.3 |
| Length | 10.09 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 6.9 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 5 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN7322S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.