The Panasonic AN7356NSC is a commercial extended audio amplifier IC with a maximum operating temperature of 75°C and a minimum operating temperature of -25°C. It features 42 terminals and a dual terminal position. The device is packaged in a 42-pin SSOP package with a width of 9.5mm and a length of 21.25mm. It operates on a supply voltage between 4.5V and 7.2V.
Sign in to ask questions about the Panasonic AN7356NSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN7356NSC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 42 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G42 |
| Width | 9.5 |
| Length | 21.25 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 7.2 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN7356NSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.