The AN7375NS is an 18-pin commercial temperature active filter IC from Panasonic. It operates over a temperature range of -20°C to 70°C and has a maximum supply voltage of 4.5V. The device has a single function and 1 channel, with a maximum supply current of 6mA. It is packaged in a R-PDSO-G18 JEDEC package code, measuring 5.4mm in width and 12.6mm in length.
Panasonic AN7375NS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 5.4 |
| Length | 12.6 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 6 |
| Number of Channels | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN7375NS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.