Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PANASONIC
AN7523N
Datasheet
Panasonic
AN7523N
Obsolete
IC AMP CLASS AB MONO 4W 9HSIP
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Amplifiers
Audio Amplifiers
IC AMP CLASS AB MONO 4W 9HSIP
Package
SIL
Mounting
Through Hole
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
SIL
Max Operating Temperature
70°C
Min Operating Temperature
-25°C
Max Output Power
4W
Mount
Through Hole
Quiescent Current
20mA
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account