The Panasonic AN7535NSA is a commercial extended 24-pin LSSOP dual audio amplifier with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has a supply voltage range of 1.8 to 3.4 volts and a maximum supply current of 200 milliamps. The device has 24 terminals and is available in a 6.1mm wide, 7.8mm long package. It is designed for use in commercial extended temperature applications.
Sign in to ask questions about the Panasonic AN7535NSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN7535NSA technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 6.1 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 3.4 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 200 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN7535NSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.