The Panasonic AN7555NZ is an audio amplifier IC with a 25-pin ZIP package. It operates within a temperature range of -30°C to 85°C and has a maximum supply voltage of 18V and minimum of 8V. The device has a maximum supply current of 450mA and supports up to 4 channels. The amplifier is available in a 25-pin ZIP package with a zig-zag terminal position.
Sign in to ask questions about the Panasonic AN7555NZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN7555NZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -30 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T25 |
| Pin Count | 25 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 8 |
| Supply Current-Max | 450 |
| Number of Channels | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN7555NZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.