Sign in to ask questions about the Panasonic AN77035SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN77035SP technical specifications.
| Package/Case | TO-252-3 |
| Lead Free | Contains Lead |
| Min Current Limit | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 25°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1.2A |
| Output Voltage | 3.5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN77035SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.