The AN7705SP-E1 is a single linear voltage regulator from Panasonic with a maximum operating temperature of 125°C and a minimum operating temperature of 25°C. It has a surface mount package and is available in tape and reel packaging. The device has a minimum current limit of 1.2A and an output current of 1.2A. It is designed for use in power management applications.
Sign in to ask questions about the Panasonic AN7705SP-E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN7705SP-E1 technical specifications.
| Min Current Limit | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 25°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1.2A |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN7705SP-E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.