Panasonic AN7706SP-E1 technical specifications.
| Package/Case | TO-252-3 |
| Max Input Voltage | 17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 25°C |
| Min Output Voltage | 6V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN7706SP-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.