The Panasonic AN7710 is a 3-terminal linear voltage regulator with a fixed output voltage of 10V. It can handle a maximum output current of 1.2A and has a maximum input voltage of 21V. The device operates within a temperature range of -25°C to 125°C. It has a dropout voltage of 0.5V and a line regulation of 0.1% and load regulation of 0.2%. The AN7710 is packaged in a SIP3, 0.1TB package type.
Panasonic AN7710 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 21 |
| Input Voltage-Min | 11 |
| Output Voltage1-Min | 9.7 |
| Output Voltage1-Max | 10.3 |
| Output Current1-Max | 1.2 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.5 |
| Output Voltage1-Nom | 10 |
| Operating Temperature TJ-Min | 25 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.1 |
| Load Regulation-Max | 0.2 |
| Dropout Voltage1-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN7710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.