
The Panasonic AN77L04 is a linear voltage regulator with a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. It is available in a TO-226-3 package and is mounted through a hole. The regulator has a single output voltage of 4V and a maximum output current of 100mA. It is not RoHS compliant.
Panasonic AN77L04 technical specifications.
| Package/Case | TO-226-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | 4V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN77L04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
