
The Panasonic AN77L05M is a single linear voltage regulator with an output voltage of 5V and a maximum output current of 100mA. It is packaged in a TO-243AA surface mount package and has a maximum operating temperature of 125°C. The device is not RoHS compliant, but is lead free. It is suitable for use in applications where a low dropout voltage and high accuracy are required.
Panasonic AN77L05M technical specifications.
| Package/Case | TO-243AA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN77L05M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
