
The Panasonic AN78L09M is a single linear voltage regulator with an output voltage of 9V and an output current of 100mA. It is packaged in a TO-243AA surface mount package and has a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. The device is not RoHS compliant. It is a single regulator with a package type of HSIP-3.
Sign in to ask questions about the Panasonic AN78L09M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN78L09M technical specifications.
| Package/Case | TO-243AA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | 9V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN78L09M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
