
The Panasonic AN78L18 is a single linear voltage regulator with an output voltage of 18V and an output current of 100mA. It is packaged in a TO-226-3 case and is designed for through hole mounting. The device operates over a temperature range of 0°C to 125°C. It is not RoHS compliant.
Sign in to ask questions about the Panasonic AN78L18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN78L18 technical specifications.
| Package/Case | TO-226-3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | 18V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN78L18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
