
The Panasonic AN78L20M-(E1) is a single linear voltage regulator with an output voltage of 20V and maximum output current of 100mA. It is packaged in a TO-243AA surface mount package and is lead free. The device operates over a temperature range of 0°C to 125°C. It is available in quantities of 1000 units per reel, packaged in tape and reel format.
Sign in to ask questions about the Panasonic AN78L20M-(E1) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN78L20M-(E1) technical specifications.
| Package/Case | TO-243AA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN78L20M-(E1) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
