Panasonic AN78M08NSPE1 technical specifications.
| Package/Case | TO-252-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 8V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN78M08NSPE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.