The AN78M12NSP is a single-output linear voltage regulator with a nominal output voltage of 12V and a maximum output current of 0.5A. It has a dropout voltage of 2.5V and a maximum input voltage of 30V. The device is packaged in a TO-252 package and has a maximum operating temperature of 125°C. The Panasonic AN78M12NSP is a fixed linear voltage regulator with a maximum line regulation of 0.1% and a maximum load regulation of 0.24%.
Sign in to ask questions about the Panasonic AN78M12NSP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN78M12NSP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 5.5 |
| Length | 6.5 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.4 |
| Output Voltage1-Max | 12.6 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2.5 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.1 |
| Load Regulation-Max | 0.24 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN78M12NSP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.