The Panasonic AN78M20 is a 3-terminal linear voltage regulator with a nominal output voltage of 20V and a maximum output current of 0.5A. It has a maximum operating temperature of 125C and is suitable for use in a variety of applications. The device has a fixed output voltage and is designed for use in power management circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AN78M20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN78M20 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 23 |
| Output Voltage1-Min | 19 |
| Output Voltage1-Max | 21 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 20 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 40 |
| Line Regulation-Max | 0.1 |
| Load Regulation-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN78M20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.