The AN7910T is a 3-terminal linear voltage regulator from Panasonic with a fixed output voltage of 10V and a maximum output current of 1A. It has a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. The regulator has a maximum input voltage of 35V and a maximum voltage tolerance of 5%. It is available in a SIP3 package type.
Panasonic AN7910T technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 27 |
| Input Voltage-Min | 12.5 |
| Output Voltage1-Min | 9.5 |
| Output Voltage1-Max | 10.5 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 10 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.2 |
| Load Regulation-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN7910T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.