
The AN79L15ME1 is a single linear voltage regulator from Panasonic with a maximum operating temperature of 100°C and a minimum operating temperature of 0°C. It is a surface mount device packaged in a TO-243AA case. The regulator has a single output voltage of -15V and an output current of 100mA. It is available in quantities of 1000 units per reel.
Panasonic AN79L15ME1 technical specifications.
| Package/Case | TO-243AA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | -15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.
