
The Panasonic AN79L24ME1 is a single linear voltage regulator with an output voltage of -24V and an output current of 100mA. It is packaged in a TO-243AA surface mount package and is suitable for operation over a temperature range of 0°C to 100°C. This device is a lead-free component, but it does contain lead. It is available in quantities of 1000 units, packaged in tape and reel.
Panasonic AN79L24ME1 technical specifications.
| Package/Case | TO-243AA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | -24V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN79L24ME1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
