The AN8000MS is a commercial extended temperature range IC with a 6-pin LSSOP package. It operates between -25°C and 75°C and has a nominal supply voltage of 3V. The IC has a single function and 6 terminals, with a terminal position of dual. It measures 1.5mm in width and 2.9mm in length.
Sign in to ask questions about the Panasonic AN8000MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN8000MS technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN8000MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.