
The Panasonic AN8005M is a single linear voltage regulator with an output voltage of 5V and maximum output current of 50mA. It is packaged in the TO-243AA surface mount package and has an operating temperature range of -30°C to 125°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Panasonic AN8005M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN8005M technical specifications.
| Package/Case | TO-243AA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN8005M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
