
The Panasonic AN8010M is a single linear voltage regulator with an output voltage of 10V and maximum output current of 50mA. It is packaged in a TO-243AA surface mount package and has an operating temperature range of -30°C to 125°C. The device is not RoHS compliant and contains lead, making it non-lead free. It is available in bulk packaging.
Sign in to ask questions about the Panasonic AN8010M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN8010M technical specifications.
| Package/Case | TO-243AA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Voltage | 10V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN8010M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
