
The Panasonic AN8017SA-E1 is a boost DC/DC controller with a maximum output voltage of 15V and output current of 80mA. It features a package type of LSSOP and operates within a temperature range of -30°C to 85°C. The device has a maximum output power of 135mW and is available in cut tape packaging. It does not have a synchronous rectifier and has a maximum duty cycle of 78%. The AN8017SA-E1 is a single-phase, positive output device with a topology of boost.
Sign in to ask questions about the Panasonic AN8017SA-E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN8017SA-E1 technical specifications.
| Package/Case | LSSOP |
| Clock Sync | No |
| Lead Free | Contains Lead |
| Max Duty Cycle | 78% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Power | 135mW |
| Output Voltage | 15V |
| Packaging | Cut Tape |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN8017SA-E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
