
The AN8025M is a single linear voltage regulator from Panasonic with an output voltage of 2.5V and a maximum output current of 50mA. It is packaged in a TO-243AA surface mount package and operates over a temperature range of -30°C to 125°C. The device is not RoHS compliant.
Sign in to ask questions about the Panasonic AN8025M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN8025M technical specifications.
| Package/Case | TO-243AA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Voltage | 2.5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN8025M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
