
The Panasonic AN8035 is a single linear voltage regulator with an output voltage of 3.5V and maximum output current of 50mA. It is packaged in a TO-226-3 case and is designed for through-hole mounting. The device operates over a temperature range of -30°C to 125°C and is not RoHS compliant.
Sign in to ask questions about the Panasonic AN8035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN8035 technical specifications.
| Package/Case | TO-226-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Voltage | 3.5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN8035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
