
The AN8045M-E1 is a single linear voltage regulator from Panasonic, featuring an output voltage of 4.5V and an output current of 50mA. It is packaged in the TO-243AA surface mount package and is available in quantities of 1000. The device operates over a temperature range of -30°C to 125°C and is suitable for use in lead-free applications. The AN8045M-E1 is a member of Panasonic's linear voltage regulator family.
Sign in to ask questions about the Panasonic AN8045M-E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN8045M-E1 technical specifications.
| Package/Case | TO-243AA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Voltage | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN8045M-E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
