The AN8060 is an 8-pin DIP linear voltage regulator from Panasonic with a maximum operating temperature of 70°C. It has a fixed output voltage of 3.92V with a dropout voltage of 0.2V. The regulator can handle an input voltage range of 4.4V to 8V and an output current of up to 30mA. It is suitable for use in applications requiring a stable voltage supply.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AN8060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 8 |
| Input Voltage-Min | 4.4 |
| Output Voltage1-Min | 3.66 |
| Output Voltage1-Max | 4.06 |
| Output Current1-Max | 0.03 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.2 |
| Output Voltage1-Nom | 3.92 |
| Input Voltage Absolute-Max | 12 |
| Line Regulation-Max | 0.06 |
| Load Regulation-Max | 0.06 |
| Dropout Voltage1-Max | 0.2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN8060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.