The AN8072N is a commercial extended temperature analog IC with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has 12 terminals and a single terminal position. The JEDEC package code is R-PSFM-T12, a 12-pin package type. The IC operates within a supply voltage range of 10.5 to 16 volts.
Sign in to ask questions about the Panasonic AN8072N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN8072N technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 12 |
| Min Operating Temperature | -30 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T12 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 13.2 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 10.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN8072N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.