The AN80L18RMS is a single linear voltage regulator from Panasonic. It has a minimum current limit of 180mA and can supply an output current of up to 150mA. The device is designed for surface mount applications and has a maximum operating temperature of 85°C. The AN80L18RMS is not RoHS compliant and contains lead. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Min Current Limit | 180mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 1.8V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |