
Fixed Positive LDO Regulator, 2V, 0.4V Dropout, BIPolar, PDSO5, MINI-5D PACKAGE-5
Checking distributor stock and pricing after the page loads.
| Max Input Voltage | 14.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Min Output Voltage | 2V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 5mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |